70G-IDC15

Grayhill
706-70G-IDC15
70G-IDC15

Mfr.:

Description:
I/O Modules I/O Module G5 digital input 15Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,43 € 16,43 €
14,63 € 146,30 €
14,13 € 353,25 €
13,66 € 683,00 €
12,77 € 1.277,00 €
12,38 € 3.095,00 €
12,11 € 6.055,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: I/O Modules
RoHS:  
Digital Input Modules
32 V
18 mA
15 V
50 mA
White
Solder Pin
Brand: Grayhill
Isolation: 4 kV
Product Type: I/O Modules
Series: G5
Factory Pack Quantity: 1
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8538900000
CAHTS:
8536410019
USHTS:
8536410030
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL