70-IDC5K

Grayhill
706-70-IDC5K
70-IDC5K

Mfr.:

Description:
I/O Modules I/O Module Std digital input DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,29 € 14,29 €
13,57 € 135,70 €
10,95 € 186,15 €
10,75 € 548,25 €
10,28 € 1.048,56 €
10,04 € 2.560,20 €
9,67 € 4.931,70 €
9,61 € 9.638,83 €
2.516 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: I/O Modules
RoHS:  
Digital Input Modules
16 V
30 mA
5 V
50 mA
White
Solder Pin
Brand: Grayhill
Isolation: 4 kV
Product Type: I/O Modules
Series: Standard
Factory Pack Quantity: 17
Subcategory: I/O Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8544429090
CNHTS:
8538900000
CAHTS:
8536410019
USHTS:
8536410030
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL