68PARN-020C

Grayhill
706-68PARN-020C
68PARN-020C

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Potmtr Sub 5V Rdndnt 2in Cable w Connectr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,95 € 55,95 €
45,79 € 228,95 €
43,42 € 434,20 €
37,47 € 936,75 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Potentiometer
11 mA
2.5 mA
4.5 V to 5.5 V
- 40 C
+ 85 C
Panel Mount
68P
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Type: Analog - Voltage
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
9031809090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99