63R256

Grayhill
706-63R256
63R256

Mfr.:

Description:
Encoders Encoder Std 5-pin 256 cycles

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,70 € 112,70 €
99,57 € 497,85 €
92,28 € 922,80 €
87,06 € 2.176,50 €
81,70 € 4.085,00 €
80,59 € 8.059,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
PCB Mount
Optical Encoders
Incremental
256 PPR
Optical
No Detent
2 Channel
PC Pin
Quadrature
6.34 mm
D / Flatted
Without Switch
5 VDC
300000000 Cycle
Brand: Grayhill
Bushing Material: Zinc
Bushing Size: 1/2 in x 0.35 in
Bushing Thread: 1/2-32 UNC-2A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 9.53 mm
Size/Dimension: 31.75 mm x 31.75 mm x 31.15 mm
Factory Pack Quantity: 1
Subcategory: Encoders
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.