62V11-02-240SH

Grayhill
706-62V11-02-240SH
62V11-02-240SH

Mfr.:

Description:
Encoders 62V11-02-240SH ; or 32 positions, pushbutton, 12.0in. cable, connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,09 € 65,09 €
61,30 € 306,50 €
58,31 € 583,10 €
48,61 € 1.215,25 €
46,46 € 2.323,00 €
44,00 € 4.400,00 €
41,87 € 10.467,50 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
62A,V,D
Panel Mount
Optical Encoders
Incremental
32 PPR
Rotary
32 Detent
2 Channel
Cable
Quadrature
1/4 in
D / Flatted
Pushbutton Switch
3.3 VDC
Brand: Grayhill
Bushing Material: Metal
Bushing Size: 3/8 in x 0.312 in
Bushing Thread: 3/8-32 UNEF-2A
Cable Length: 12 in
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Pitch: 0.1 in
Product Type: Encoders
Shaft Length: 3/8 in
Size/Dimension: 1/2 in
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.