62S11-M5-080S

Grayhill
706-62S11-M5-080S
62S11-M5-080S

Mfr.:

Description:
Encoders Encoder, 11.25° or 32 positions, pushbutton, 8.0in.cable, connector .100in.center, stripped end

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,46 € 61,46 €
57,48 € 287,40 €
54,33 € 543,30 €
46,16 € 1.154,00 €
44,34 € 2.217,00 €
42,60 € 4.260,00 €
38,79 € 9.697,50 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
Pushbutton Switch
Brand: Grayhill
Cable Length: 8 in
Pitch: 0.1 in
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99