62S11-L5-035C

Grayhill
706-62S11-L5-035C
62S11-L5-035C

Mfr.:

Description:
Encoders Encoder, 11.25° or 32 positions, pushbutton, 3.5in. cable, connector .050in. centers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,54 € 60,54 €
56,69 € 283,45 €
53,65 € 536,50 €
44,14 € 1.103,50 €
42,05 € 2.102,50 €
39,72 € 3.972,00 €
37,46 € 9.365,00 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
Pushbutton Switch
Brand: Grayhill
Cable Length: 3.5 in
Pitch: 0.05 in
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.