62P22-H4

Grayhill
706-62P22-H4
62P22-H4

Mfr.:

Description:
Encoders CONTACT FACTORY Encoder PC Mount

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
PCB Mount
Optical Encoders
Incremental
Rotary
16 Detent
2 Channel
Through Hole
Quadrature
0.187 in
D / Flatted
Pushbutton Switch
5 VDC
Brand: Grayhill
Bushing Material: Thermoplastic
Bushing Size: 9.53 mm x 8.26 mm
Bushing Thread: Unthreaded
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 8.5 mm
Size/Dimension: 20.45 mm x 17.7 mm x 26.05 mm
Factory Pack Quantity: 1
Subcategory: Encoders
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Grayhill series 62P is now end of life. A non-direct replacement is
the Grayhill 62AG series. Please verify form, fit and function as 62AG
series does not offer PC terminals, it must be panel mounted.

Please contact a Mouser Technical Sales Representative for further
information.

5-0514-28

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543908885
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.