62HS45-H0-P

Grayhill
706-62HS45-H0-P
62HS45-H0-P

Mfr.:

Description:
Encoders 62HS45-H0-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,83 € 60,83 €
53,06 € 265,30 €
47,18 € 471,80 €
44,51 € 1.112,75 €
43,54 € 2.177,00 €
41,56 € 4.156,00 €
40,63 € 10.157,50 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
62H
PCB Mount
Optical Encoders
Incremental
8 PPR
Optical
8 Detent
2 Channel
PC Pin
Quadrature
3.18 mm
D / Flatted
Without Switch
5 VDC
1000000 Cycle
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99