62F15-01-P

Grayhill
706-62F15-01-P
62F15-01-P

Mfr.:

Description:
Encoders 62F15-01-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,84 € 120,84 €
106,62 € 533,10 €
95,39 € 953,90 €
86,36 € 2.159,00 €
79,89 € 3.994,50 €
73,71 € 7.371,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
PCB Mount
Optical Encoders
Incremental
24 PPR
Optical
24 Detent
2 Channel
PC Pin
Quadrature
6.35 mm
D / Flatted
Without Switch
5 VDC
1000000 Cycle
Brand: Grayhill
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.