62C1111-02-P

Grayhill
706-62C1111-02-P
62C1111-02-P

Mfr.:

Description:
Encoders 11.25deg or 32 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
22
Expected 7/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
119,96 € 119,96 €
119,94 € 599,70 €
83,91 € 839,10 €
82,17 € 2.054,25 €
82,16 € 4.108,00 €
79,13 € 7.913,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
PCB Mount
Optical Encoders
Incremental
32 PPR
Optical
32 Detent, 32 Detent
2 Channel
PC Pin
Quadrature
3.18 mm
D / Flatted
Pushbutton Switch
5 VDC
3000000 Cycle
Brand: Grayhill
Bushing Material: Zinc
Bushing Size: 0.375 in x 0.312 in
Bushing Thread: 3/8-32 UNEF-2A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 9.53 mm
Size/Dimension: 20.83 mm x 12.7 mm x 50.67 mm
Factory Pack Quantity: 1
Subcategory: Encoders
Unit Weight: 41,282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.