62B22-SPP-P

Grayhill
706-62B22-SPP-P
62B22-SPP-P

Mfr.:

Description:
Encoders 62B22-SPP-P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,03 € 116,03 €
111,20 € 556,00 €
88,43 € 884,30 €
81,99 € 2.049,75 €
81,30 € 4.065,00 €
77,49 € 7.749,00 €
250 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
PCB Mount
Optical Encoders
Incremental
16 PPR
Optical
16 Detent
2 Channel
PC Pin
Quadrature
6.35 mm
D / Flatted
Push/Pull Switch
5 VDC
1000000 Cycle
Brand: Grayhill
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.