62B11-LPP-100S

Grayhill
706-62B11-LPP-100S
62B11-LPP-100S

Mfr.:

Description:
Encoders 62B11-LLP-100S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,10 € 112,10 €
107,43 € 537,15 €
85,45 € 854,50 €
79,47 € 1.986,75 €
79,14 € 3.957,00 €
75,34 € 7.534,00 €
250 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
Panel Mount
Optical Encoders
Incremental
32 PPR
Optical
32 Detent
2 Channel
Cable
Quadrature
6.35 mm
D / Flatted
Push/Pull Switch
5 VDC
1000000 Cycle
Brand: Grayhill
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Part # Aliases: 62B11-LLP-100S
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.