62B11-LP-040C

Grayhill
706-62B11-LP-040C
62B11-LP-040C

Mfr.:

Description:
Encoders 62B11-LP-040C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,17 € 112,17 €
108,48 € 542,40 €
86,76 € 867,60 €
81,40 € 2.035,00 €
80,67 € 4.033,50 €
76,91 € 7.691,00 €
250 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
Panel Mount
Optical Encoders
Incremental
32 PPR
Optical
32 Detent
2 Channel
Connector
Quadrature
6.35 mm
D / Flatted
Push/Pull Switch
5 VDC
1000000 Cycle
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99