62A15-02-080SH

Grayhill
706-62A15-02-080SH
62A15-02-080SH

Mfr.:

Description:
Encoders 62A15-02-080SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,43 € 67,43 €
58,82 € 294,10 €
52,31 € 523,10 €
48,88 € 1.222,00 €
48,15 € 2.407,50 €
45,96 € 4.596,00 €
44,93 € 11.232,50 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
62A,V,D
Panel Mount
Optical Encoders
Incremental
24 PPR
Rotary
24 Detent
2 Channel
Cable
Quadrature
1/4 in
D / Flatted
Pushbutton Switch
5 VDC
Brand: Grayhill
Bushing Material: Metal
Bushing Size: 3/8 in x 0.312 in
Bushing Thread: 3/8-32 UNEF-2A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Pitch: 0.1 in
Product Type: Encoders
Shaft Length: 3/8 in
Size/Dimension: 1/2 in
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99