62A11-02-040CH

Grayhill
706-62A11-02-040CH
62A11-02-040CH

Mfr.:

Description:
Encoders 62A11-02-040CH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,24 € 56,24 €
52,31 € 261,55 €
50,62 € 506,20 €
42,41 € 1.060,25 €
41,84 € 4.184,00 €
40,45 € 10.112,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
62A,V,D
Panel Mount
Optical Encoders
Incremental
32 PPR
Optical
32 Detent
2 Channel
Connector
Quadrature
6.35 mm
D / Flatted
Pushbutton Switch
5 VDC
1000000 Cycle
Brand: Grayhill
Bushing Material: Metal
Bushing Size: 3/8 in x 0.312 in
Bushing Thread: 3/8-32 UNEF-2A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 3/8 in
Size/Dimension: 1/2 in
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
BRHTS:
85365090
ECCN:
EAR99