62A11-01-085S

Grayhill
706-62A11-01-085S
62A11-01-085S

Mfr.:

Description:
Encoders 62A11-01-085S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,32 € 54,32 €
47,97 € 239,85 €
40,27 € 402,70 €
38,78 € 969,50 €
37,80 € 1.890,00 €
36,86 € 3.686,00 €
35,82 € 8.955,00 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
62A,V,D
Panel Mount
Optical Encoders
Incremental
32 PPR
Rotary
32 Detent
2 Channel
Cable
Quadrature
1/4 in
D / Flatted
Without Switch
5 VDC
Brand: Grayhill
Bushing Material: Metal
Bushing Size: 3/8 in x 0.312 in
Bushing Thread: 3/8-32 UNEF-2A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 3/8 in
Size/Dimension: 1/2 in
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99