62A01-01-020C

Grayhill
706-62A01-01-020C
62A01-01-020C

Mfr.:

Description:
Encoders 62A01-01-020C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,85 € 60,85 €
53,08 € 265,40 €
47,20 € 472,00 €
44,52 € 1.113,00 €
43,55 € 2.177,50 €
41,58 € 4.158,00 €
40,64 € 10.160,00 €
500 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
62A,V,D
Panel Mount
Optical Encoders
Incremental
32 PPR
Rotary
No Detent
2 Channel
Connector
Quadrature
1/4 in
D / Flatted
Without Switch
5 VDC
Brand: Grayhill
Bushing Material: Metal
Bushing Size: 3/8 in x 0.312 in
Bushing Thread: 3/8-32 UNEF-2A
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 3/8 in
Size/Dimension: 1/2 in
Factory Pack Quantity: 1
Subcategory: Encoders
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8543909000
USHTS:
8543704500
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.