61K256

Grayhill
706-61K256
61K256

Mfr.:

Description:
Encoders Encoder Std 4-pin 256 cycles

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,40 € 101,40 €
97,21 € 486,05 €
62,34 € 623,40 €
59,27 € 1.481,75 €
58,77 € 2.938,50 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS:  
PCB Mount
Optical Encoders
Incremental
256 PPR
Optical
No Detent
2 Channel
PC Pin
Quadrature
6.34 mm
D / Flatted
Without Switch
5 VDC
10000000 Cycle
Brand: Grayhill
Bushing Material: Aluminum
Bushing Size: 3/8 in x 0.35 in
Bushing Thread: 3/8-32 UNEF-2A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Shaft Length: 9.51 mm
Size/Dimension: 31.75 mm x 31.75 mm x 31.13 mm
Factory Pack Quantity: 1
Subcategory: Encoders
Unit Weight: 41,165 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99