61B15-01-02

Grayhill
706-61B15-01-02
61B15-01-02

Mfr.:

Description:
Encoders 61B15-01-02

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,83 € 73,83 €
65,41 € 327,05 €
59,46 € 2.973,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Encoders
RoHS: N
PCB Mount
Optical Encoders
Incremental
24 PPR
Optical
24 Detent
2 Channel
PC Pin
Quadrature
6.35 mm
D / Flatted
Pushbutton Switch
5 VDC
1000000 Cycle
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Unit Weight: 36,630 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99