60AD18-4-M-030C

Grayhill
706-60AD18-4-M-030C
60AD18-4-M-030C

Mfr.:

Description:
Joysticks ASM,JOYSTICK,4,030C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
112,81 € 112,81 €
82,41 € 824,10 €
78,68 € 1.967,00 €
78,11 € 3.905,50 €
74,83 € 7.483,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Joysticks
RoHS:  
Joysticks
2-Axis
5 VDC
20-Position
Brand: Grayhill
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Unit Weight: 42,793 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

60A NavCoders

Grayhill 60A Series NavCoders are three-in-one human interface devices (HID) that combine a joystick, an optical encoder, and a pushbutton on a single shaft to provide directional and rotational control. The 60A Series NavCoders from Grayhill improve operator safety by integrating three interface technologies that allow the user to navigate, scroll, and select options with very little hand movement. The joystick manipulates a cursor in four or eight directions, the optical encoder facilitates sequential scrolling through menu options, and the pushbutton performs on-screen menu selects, all without the user having to change controls. The 60A series NavCoders have a longer life than the mechanical counterparts, with 1 million rotational cycles of operation.