60A18-4-040C

Grayhill
706-60A18-4-040C
60A18-4-040C

Mfr.:

Description:
Joysticks Joystick Encoder Detent 18deg / 20Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
99,79 € 99,79 €
77,52 € 775,20 €
74,56 € 1.864,00 €
74,34 € 3.717,00 €
71,13 € 7.113,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Joysticks
RoHS:  
Joysticks
5 VDC
20 mA
GPS, Medical, Radio Control, Robotics
Optical Encoder with Joystick and Pushbutton
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Joysticks
Factory Pack Quantity: 1
Subcategory: Human Machine Interfaces
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8543709990
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99

60A NavCoders

Grayhill 60A Series NavCoders are three-in-one human interface devices (HID) that combine a joystick, an optical encoder, and a pushbutton on a single shaft to provide directional and rotational control. The 60A Series NavCoders from Grayhill improve operator safety by integrating three interface technologies that allow the user to navigate, scroll, and select options with very little hand movement. The joystick manipulates a cursor in four or eight directions, the optical encoder facilitates sequential scrolling through menu options, and the pushbutton performs on-screen menu selects, all without the user having to change controls. The 60A series NavCoders have a longer life than the mechanical counterparts, with 1 million rotational cycles of operation.