607703

Grayhill
706-607703
607703

Mfr.:

Description:
Knobs & Dials Knob Outer Blk 60C 7 in stripped Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,55 € 2,55 €
2,10 € 21,00 €
1,92 € 192,00 €
1,74 € 435,00 €
1,69 € 845,00 €
1,63 € 1.630,00 €
1,62 € 8.100,00 €
10.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Knobs & Dials
Knobs
Cylindrical Knob, Outer
34 mm
Ribbed
60C Series
Brand: Grayhill
Product Type: Knobs & Dials
Factory Pack Quantity: 1
Subcategory: Knobs & Dials
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8533900000
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL