58J9P45-01C04S

Grayhill
706-58J9P45-01C04S
58J9P45-01C04S

Mfr.:

Description:
Keylock Switches 58J9P45-01-2-04S,KEY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
89,26 € 89,26 €
84,71 € 847,10 €
66,96 € 1.674,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
4 Position
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: 58J9P45-01-2-04S
Unit Weight: 66,458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL