58J8A36-01C05S

Grayhill
706-58J8A36-01C05S
58J8A36-01C05S

Mfr.:

Description:
Keylock Switches Keylock, Rotary Switch, Standard, key pull each position, solder lug, 36°, 1 deck, 1 pole/deck, 8 positions/pole, shorting, 58J8A36-01C05S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,16 € 779,00 €
30,81 € 3.081,00 €
29,99 € 7.497,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
5 Position
Brand: Grayhill
Product Type: Keylock Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 58J8A36-01-2-05S
Unit Weight: 66,458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL