56L30-01-2-02S

Grayhill
706-56L30-01-2-02S
56L30-01-2-02S

Mfr.:

Description:
Rotary Switches 56L30-01-2-02S,KEY 56L30-01-2-02S,KEY , 36°, 1 deck, 2 pole/deck, shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,32 € 42,32 €
38,45 € 192,25 €
27,52 € 275,20 €
24,79 € 619,75 €
24,17 € 1.208,50 €
22,89 € 2.289,00 €
22,48 € 5.620,00 €
22,18 € 11.090,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
2 Position
1 Deck
2 Pole
200 mA
30 VDC
125 VAC
30 deg
Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99