56BSP36-01C03N

Grayhill
706-56BSP36-01C03N
56BSP36-01C03N

Mfr.:

Description:
Rotary Switches Rotary Switch, Screwdriver slot shaft, shaft/panel seal, PC mount, 36°, 1 deck, 2 pole/deck, 3 positions/pole, non-shorting, 56BSP36-01C03N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,05 € 17,05 €
15,48 € 77,40 €
15,08 € 150,80 €
11,82 € 295,50 €
11,49 € 574,50 €
11,09 € 1.109,00 €
10,89 € 2.722,50 €
10,72 € 5.360,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
1 Deck
2 Pole
200 mA
30 VDC
125 VAC
36 deg
Non-Shorting
Solder Pin
Panel Mount
Gold over Silver
Cross Slot
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 56BSP36-01-2-03N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99