56BSD30-01PAJS

Grayhill
706-56BSD30-01PAJS
56BSD30-01PAJS

Mfr.:

Description:
Rotary Switches Rotary Switch, Screwdriver slot shaft, shaft/panel seal, adjustable stop, 30°, 1 deck, 1 pole/deck, shorting, 56BSD30-01PAJS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,15 € 16,15 €
14,60 € 73,00 €
14,46 € 144,60 €
11,55 € 288,75 €
11,24 € 562,00 €
10,72 € 1.072,00 €
10,35 € 2.587,50 €
10,21 € 5.105,00 €
10,20 € 10.200,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
12 Position
1 Deck
1 Pole
200 mA
30 VDC
125 VAC
30 deg
Shorting
Solder Lug
Panel Mount
Gold over Silver
Cross Slot
Brand: Grayhill
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 56BSD30-01-1-AJS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.