56BDP36-01QAJS

Grayhill
706-56BDP36-01QAJS
56BDP36-01QAJS

Mfr.:

Description:
Rotary Switches Rotary Switch, Screwdriver slot shaft, adjustable stop, PC mount, 36°, 1 deck, 2 pole/deck, shorting, 56BDP36-01QAJS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,76 € 16,76 €
15,21 € 76,05 €
14,83 € 148,30 €
11,61 € 290,25 €
11,29 € 564,50 €
10,90 € 1.090,00 €
10,70 € 2.675,00 €
10,54 € 5.270,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
5 Position
1 Deck
2 Pole
200 mA
30 VDC
125 VAC
36 deg
Shorting
Solder Pin
Panel Mount
Gold over Silver
Cross Slot
Brand: Grayhill
Index Stops: Adjustable
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 30 VDC
Part # Aliases: 56BDP36-01-2-AJS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.