51SPT30-01B05N

Grayhill
706-51SPT30-01B05N
51SPT30-01B05N

Mfr.:

Description:
Rotary Switches Rotary Switch, Shaft/panel seal, PC mount, process seal, 30°, 1 deck, 1 pole/deck, 5 positions/pole, non-shorting, 51SPT30-01B05N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
26,39 € 26,39 €
24,34 € 121,70 €
23,97 € 239,70 €
17,70 € 442,50 €
17,24 € 862,00 €
15,29 € 1.529,00 €
14,45 € 3.612,50 €
14,26 € 7.130,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
5 Position
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Part # Aliases: 51SPT30-01-1-05N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99