51CD30-01-1-AJS

Grayhill
706-51CD30-01-1-AJS
51CD30-01-1-AJS

Mfr.:

Description:
Rotary Switches Rotary Switch, Military w/o panel seal, adjustable stop, 30°, 1 deck, 1 pole/deck, shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,76 € 36,76 €
33,36 € 166,80 €
33,28 € 332,80 €
25,33 € 633,25 €
24,59 € 1.229,50 €
21,09 € 2.109,00 €
20,14 € 5.035,00 €
19,86 € 9.930,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99