50P36-01-1-09N

Grayhill
706-50P36-01-1-09N
50P36-01-1-09N

Mfr.:

Description:
Rotary Switches Rotary Switch, PC mount, 36°, 1 deck, 1 pole/deck, 9 positions/pole, non-shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,89 € 18,89 €
17,30 € 86,50 €
16,91 € 169,10 €
12,56 € 314,00 €
12,12 € 606,00 €
11,50 € 1.150,00 €
11,04 € 2.760,00 €
10,88 € 5.440,00 €
10,87 € 10.870,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
9 Position
1 Deck
1 Pole
200 mA
28 VDC
125 VAC
36 deg
Non-Shorting
Solder Pin
Through Hole
Gold over Silver
Flatted
Actuator Length: 3.18 mm
Actuator Style: Flatted
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.