50ES45-01-1-03N

Grayhill
706-50ES45-01-1-03N
50ES45-01-1-03N

Mfr.:

Description:
Rotary Switches Rotary Switch, Metric 4mm shaft, shaft/panel seal, 45°, 1 deck, 1pole/deck, 3 positions/pole, non-shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,25 € 45,25 €
40,75 € 203,75 €
40,74 € 407,40 €
27,96 € 699,00 €
27,05 € 1.352,50 €
25,66 € 2.566,00 €
24,87 € 6.217,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
1 Deck
1 Pole
200 mA
28 VDC
125 VAC
45 deg
Non-Shorting
Solder Lug
Panel Mount
Gold over Silver
Flatted
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.