50BSP90-01C02N

Grayhill
706-50BSP90-01C02N
50BSP90-01C02N

Mfr.:

Description:
Rotary Switches Rotary Switch, Screwdriver slot shaft, shaft/panel seal, PC mount, 90°, 1 deck, 2 pole/deck, 2 positions/pole, non-shorting, 50BSP90-01C02N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,40 € 25,40 €
23,07 € 115,35 €
22,65 € 226,50 €
16,49 € 412,25 €
16,03 € 801,50 €
15,48 € 1.548,00 €
15,19 € 3.797,50 €
14,96 € 7.480,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
2 Position
1 Deck
2 Pole
200 mA
28 VDC
125 VAC
90 deg
Non-Shorting
Solder Pin
Through Hole
Gold over Silver
Flatted
Actuator Length: 3.18 mm
Actuator Style: Flatted
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 25
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Part # Aliases: 50BSP90-01-2-02N
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.