48ASDP1S1M2QBT

Grayhill
706-48ASDP1S1M2QBT
48ASDP1S1M2QBT

Mfr.:

Description:
Slide Switches Slide Switch DPDT ON-NONE-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
49
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,30 € 6,30 €
5,37 € 53,70 €
5,18 € 259,00 €
4,03 € 806,00 €
4,01 € 2.005,00 €
3,92 € 3.920,00 €
3,90 € 9.750,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
ON - OFF - ON
5 A
250 VAC
28 VDC
Solder Pin
Slide
Through Hole
Gold over Nickel
Brand: Grayhill
Contact Material: Copper Alloy
Flammability Rating: UL 94 V-0
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Angle: Straight
Product Type: Slide Switches
Factory Pack Quantity: 1
Subcategory: Switches
Travel: 2.16 mm
Type: Miniature Slide Switch
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL