47ASP1J1M6RT

Grayhill
706-47ASP1J1M6RT
47ASP1J1M6RT

Mfr.:

Description:
Rocker Switches Rocker Switch Mini ON-NONE-ON

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,71 € 7,71 €
7,11 € 71,10 €
7,10 € 177,50 €
5,78 € 1.445,00 €
5,28 € 2.640,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Miniature
Non-Illuminated
SPDT
ON - ON
2 A
20 VAC
20 VDC
Solder Pin
Rocker
Red
Through Hole
Epoxy
Gold over Nickel
Actuator Style: Rocker
Brand: Grayhill
Flammability Rating: UL 94 V-0
Housing Material: Diallyl Phthalate (DAP)
Life: 40000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Mounting Type: Bushing
Power Rating: 400 mVA
Product Type: Rocker Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL