46-270 RED

Grayhill
706-46-270RED
46-270 RED

Mfr.:

Description:
Pushbutton Switches PushBtn Switch DPDT BBM Red Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,89 € 922,25 €
35,36 € 1.768,00 €
32,29 € 3.229,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
DPDT
Bushing Mount
ON - (OFF)
Round
250 mA
220 VAC
Solder Lug
Red
Silver
Actuator Style: Round
Brand: Grayhill
Color: Black
Height: 25.91 mm
Housing Material: Phenolic
Length: 16.51 mm
Life: 100000 Cycle
Material: Polyphenylene Sulfide (PPS)
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 16.51 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL