44US60-02B06N

Grayhill
706-44US60-02B06N
44US60-02B06N

Mfr.:

Description:
Rotary Switches Rotary Switch, Shaft/panel seal, UL, 60°, 2 deck, 1 pole/deck, 6 positions/pole, non-shorting, fixed stop, 44US60-02B06N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,40 € 70,40 €
67,63 € 338,15 €
57,47 € 574,70 €
55,69 € 1.113,80 €
54,09 € 2.704,50 €
52,67 € 5.267,00 €
52,46 € 10.492,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
2 Deck
1 Pole
5 A
28 VDC
125 VAC
60 deg
Non-Shorting
Solder Lug
Panel Mount
Silver
Flatted
Brand: Grayhill
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Part # Aliases: 44US60-02-1-06N-F
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.