44S45-01-2-02S

Grayhill
706-44S45-01-2-02S
44S45-01-2-02S

Mfr.:

Description:
Rotary Switches Rotary Switch, Shaft/panel seal, 45°, 1 deck, 2 pole/deck, 2 positions/pole, shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
73,05 € 73,05 €
69,95 € 349,75 €
53,23 € 532,30 €
50,85 € 1.017,00 €
49,47 € 2.473,50 €
46,99 € 4.699,00 €
46,80 € 9.360,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
2 Position
1 Deck
2 Pole
5 A
28 VDC
125 VAC
45 deg
Shorting
Solder Lug
Panel Mount
Silver
Flatted
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99