44MBG30-01B03N

Grayhill
706-44MBG30-01B03N
44MBG30-01B03N

Mfr.:

Description:
Rotary Switches Rotary Switch, Military 85°C, grounded shaft, low level rating, 30°, 1 deck, 1 pole/deck, 3 positions/pole, non-shorting, 44MBG30-01B03N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,04 € 76,04 €
74,35 € 371,75 €
52,18 € 521,80 €
50,65 € 1.013,00 €
49,89 € 2.494,50 €
47,40 € 4.740,00 €
47,12 € 9.424,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
3 Position
1 Deck
1 Pole
1 A
28 VDC
125 VAC
30 deg
Non-Shorting
Solder Lug
Panel Mount
Silver
Flatted
Brand: Grayhill
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Part # Aliases: 44MBG30-01-1-03N
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.