44L45-02-1-02S

Grayhill
706-44L45-02-1-02S
44L45-02-1-02S

Mfr.:

Description:
Keylock Switches 44L45-02-1-02S,KEY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,82 € 197,82 €
172,27 € 1.722,70 €
160,72 € 4.018,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Keylock Switches
RoHS:  
Non-Illuminated
DP4T
ON - OFF
10 A
125 VAC
28 VDC
Solder Lug
Round Key
45 deg
2 Position
Stainless Steel
Brand: Grayhill
Contact Plating: Silver Alloy
Number of Decks: 2 Deck
Number of Poles per Deck: 1
Product Type: Keylock Switches
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 27 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL