44HGS30-01B06N

Grayhill
706-44HGS30-01B06N
44HGS30-01B06N

Mfr.:

Description:
Rotary Switches Rotary Switch, Military 125°C, low level rating, shaft/panel seal, 30°, 1 deck, 1 pole/deck, 6 positions/pole, non-shorting, 44HGS30-01B06N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
83,30 € 83,30 €
79,70 € 398,50 €
67,73 € 677,30 €
65,11 € 1.302,20 €
63,33 € 3.166,50 €
60,45 € 6.045,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
6 Position
1 Deck
1 Pole
1 A
28 VDC
125 VAC
30 deg
Non-Shorting
Solder Lug
Panel Mount
Silver
Flatted
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Part # Aliases: 44HGS30-01-1-06N
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99