44HBS60-01C02N

Grayhill
706-44HBS60-01C02N
44HBS60-01C02N

Mfr.:

Description:
Rotary Switches Rotary Switch, Military 125°C, grounded shaft, shaft/panel seal, 60°, 1 deck, 2 pole/deck, 2 positions/pole, non-shorting, 44HBS60-01C02N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
87,71 € 87,71 €
83,91 € 419,55 €
71,31 € 713,10 €
68,54 € 1.370,80 €
66,68 € 3.334,00 €
63,64 € 6.364,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
2 Position
1 Deck
2 Pole
5 A
28 VDC
125 VAC
60 deg
Non-Shorting
Solder Lug
Panel Mount
Silver
Flatted
Brand: Grayhill
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Part # Aliases: 44HBS60-01-2-02N
Unit Weight: 50 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.