44A30-02-6-02S

Grayhill
706-44A30-02-6-02S
44A30-02-6-02S

Mfr.:

Description:
Rotary Switches Rotary Switch, Standard, solder lug, 30°, 2 deck, 6 pole/deck, 2 positions/pole, shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,42 € 81,42 €
77,90 € 389,50 €
66,20 € 662,00 €
63,63 € 1.272,60 €
61,90 € 3.095,00 €
59,08 € 5.908,00 €
58,84 € 11.768,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
2 Position
2 Deck
6 Pole
1 A
28 VDC
125 VAC
30 deg
Shorting
Solder Lug
Panel Mount
Silver
Flatted
44
Brand: Grayhill
Index Stops: Fixed
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Voltage Rating: 115 VAC, 28 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.