42M36-02-1-02S

Grayhill
706-42M36-02-1-02S
42M36-02-1-02S

Mfr.:

Description:
Rotary Switches Rotary Switch, Military 85°C, 36°, 2 deck, 1 pole/deck, 2 positions/pole, shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
62,25 € 62,25 €
59,45 € 297,25 €
48,06 € 480,60 €
45,92 € 918,40 €
44,66 € 2.233,00 €
42,42 € 4.242,00 €
41,62 € 8.324,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
2 Position
Brand: Grayhill
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Unit Weight: 45,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.