42D36-04-1-AJS

Grayhill
706-42D36-04-1-AJS
42D36-04-1-AJS

Mfr.:

Description:
Rotary Switches Rotary Switch, Standard, adjustable stops, 36°, 4 deck, 1 pole/deck, shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,73 € 86,73 €
82,97 € 414,85 €
70,52 € 705,20 €
67,78 € 1.355,60 €
65,93 € 3.296,50 €
62,93 € 6.293,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Rotary Switches
RoHS:  
Non-Illuminated
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Rotary Switches
Factory Pack Quantity: 10
Subcategory: Switches
Unit Weight: 56,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501590
CNHTS:
8536500090
CAHTS:
8536509030
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99