42052

Grayhill
706-42052
42052

Mfr.:

Description:
Switch Fixings OCTAL 06-1-08N /panel seal, UL, 36°, 8 deck, 2 pole/deck, 4 positions/pole, non-shorting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
108,19 € 1.081,90 €
104,77 € 2.095,40 €
101,94 € 5.097,00 €
95,51 € 9.551,00 €
200 Quote

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Switch Fixings
RoHS:  
Hardware
Panel Seal
Rotary Switches
Brand: Grayhill
Illumination: Non-Illuminated
Product Type: Switch Hardware
Factory Pack Quantity: 10
Subcategory: Switch Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536501590
CNHTS:
8536500090
USHTS:
8536509020
JPHTS:
853650090
KRHTS:
8536501000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL