3K208-4RN3AG

Grayhill
706-3K208-4RN3AG
3K208-4RN3AG

Mfr.:

Description:
Input Devices ASM,3K STD,8V,CANOPEN,TARGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
242,74 € 242,74 €
219,11 € 2.191,10 €
204,79 € 5.119,75 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Input Devices
RoHS:  
Keypads
Red, Amber, Green
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
IP Rating: IP67
Product Type: Input Devices
Factory Pack Quantity: 1
Subcategory: Input Devices
Voltage Rating: 12 V to 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
ECCN:
EAR99

FEATURED PRODUCTS
GRAYHILL