3D50DEV-100

Grayhill
706-3D50DEV-100
3D50DEV-100

Mfr.:

Description:
Display Development Tools Dev Kit 3D50VT-100 Tchscrn/Cables/Sftwr

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Display Development Tools
RoHS:  
Development Kits
3D50VT-100
12 V
CAN, Ethernet, RS-232, USB
Brand: Grayhill
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: Development kit with 3D50VT-100 display
For Use With: 3D50VT-100
Maximum Operating Temperature: + 65 C
Minimum Operating Temperature: - 30 C
Product Type: Display Development Tools
Series: 3D50
Factory Pack Quantity: 10
Subcategory: Development Tools
Viewing Area: 110 mm x 66.8 mm
Unit Weight: 3,221 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8528520000
ECCN:
5A992