39-701

Grayhill
706-39-701
39-701

Mfr.:

Description:
Pushbutton Switches PushBtn Switch SPST Sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55

Stock:
55 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,28 € 18,28 €
16,31 € 163,10 €
15,53 € 388,25 €
14,85 € 742,50 €
13,79 € 1.379,00 €
12,64 € 3.160,00 €
12,35 € 6.175,00 €

Product Attribute Attribute Value Select Attribute
Grayhill
Product Category: Pushbutton Switches
RoHS:  
Standard Switches
Non-Illuminated
SPST
Bushing Mount
OFF - (ON)
Plunger
75 mA
220 VAC
Solder Lug
Natural
Gold
Actuator Style: Round
Brand: Grayhill
Color: Silver
Height: 15.24 mm
Housing Material: Thermoset Plastic
Length: 11.1 mm
Life: 100000 Cycle
Material: Thermoplastic (TP)
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Width: 11.1 mm
Unit Weight: 8,480 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
GRAYHILL